
R115666000 | |
|---|---|
DigiKey Part Number | 2201-R115666000-ND |
Manufacturer | |
Manufacturer Product Number | R115666000 |
Description | SMB / RIGHT ANGLE PLUG RECEPTACL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Receptacle, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | R115666000 Models |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper, Bronze |
Connector Style | Body Material Beryllium Copper, Brass |
Connector Type Receptacle, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole, Right Angle | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 31,86320 | € 796,58 |
| Unit Price without VAT: | € 31,86320 |
|---|---|
| Unit Price with VAT: | € 38,55447 |