pVNA2.0kit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVNA3.0KIT

DigiKey Part Number
3969-PVNA3.0KIT-ND
Manufacturer
Manufacturer Product Number
PVNA3.0KIT
Description
Vector Network Analyzer 6 GHz
Customer Reference
Detailed Description
200kHz ~ 6GHz Bench Vector Network Analyzer (VNA) 2 Ports
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pocket VNA
Series
-
Packaging
Bulk
Part Status
Active
Type
Vector Network Analyzer (VNA)
Style
Bench
Frequency Range
200kHz ~ 6GHz
Features
2 Ports
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
MARKETPLACE PRODUCT
Will ship in approximately 2 days from PocketVNA
A separate € 33,68 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.