CC20125
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U1432540

DigiKey Part Number
2657-U1432540-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
U1432540
Description
4.0 x 143 x 25mm U-Shape CCFL
Customer Reference
Detailed Description
CCFL, Tri-Phosphor RGB White Lamp 4.0mm x 143mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
Plazmo Industries
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Type
CCFL, Tri-Phosphor RGB White Lamp
Voltage
-
Output
-
Size / Dimension
4.0mm x 143mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Plazmo Industries
A separate € 43,39 flat rate shipping fee will apply
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1€ 11,89000€ 11,89
10€ 9,47500€ 94,75
50€ 8,32600€ 416,30
100€ 7,30690€ 730,69
Unit Price without VAT:€ 11,89000
Unit Price with VAT:€ 14,38690