
PCE-VA 20-SET | |
|---|---|
DigiKey Part Number | 5617-PCE-VA20-SET-ND |
Manufacturer | |
Manufacturer Product Number | PCE-VA 20-SET |
Description | THERMOMETER |
Customer Reference | |
Detailed Description | Pocket 32°F ~ 122°F (0°C ~ 50°C) Thermometer LCD C° Auto Off |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PCE Instruments | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Pocket | |
Temperature Display | C° | |
Temperature Range | 32°F ~ 122°F (0°C ~ 50°C) | |
Display Type | LCD | |
Input Type | - | |
Features | Auto Off | |
Probe Type | - | |
Battery Cell Size | AAA | |
Includes | Battery |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 463,76000 | € 463,76 |
| Unit Price without VAT: | € 463,76000 |
|---|---|
| Unit Price with VAT: | € 561,14960 |