P-Channel 30 V 6.5A (Ta) 2W (Ta) Surface Mount DFN2020B-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJQ2409_R1_00001

DigiKey Part Number
3757-PJQ2409_R1_00001TR-ND - Tape & Reel (TR)
3757-PJQ2409_R1_00001CT-ND - Cut Tape (CT)
3757-PJQ2409_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJQ2409_R1_00001
Description
DFN2020B-6L, MOSFET
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 6.5A (Ta) 2W (Ta) Surface Mount DFN2020B-6
Datasheet
 Datasheet
EDA/CAD Models
PJQ2409_R1_00001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
7.8 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
870 pF @ 15 V
FET Type
Power Dissipation (Max)
2W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DFN2020B-6
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
30mOhm @ 4A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 760
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,52000€ 0,52
10€ 0,32200€ 3,22
100€ 0,20550€ 20,55
500€ 0,15492€ 77,46
1 000€ 0,13860€ 138,60
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,11011€ 330,33
6 000€ 0,10033€ 601,98
9 000€ 0,09644€ 867,96
Manufacturers Standard Package
Unit Price without VAT:€ 0,52000
Unit Price with VAT:€ 0,62920