24V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJGBLC15C_R1_00001

DigiKey Part Number
3757-PJGBLC15C_R1_00001TR-ND - Tape & Reel (TR)
3757-PJGBLC15C_R1_00001CT-ND - Cut Tape (CT)
3757-PJGBLC15C_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJGBLC15C_R1_00001
Description
TVS DIODE 15VWM 24VC SOD323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Mfr
Power - Peak Pulse
350W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
3pF @ 1MHz (Max)
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
15V (Max)
Package / Case
SC-90, SOD-323F
Voltage - Breakdown (Min)
17.39V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 926
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,22000€ 0,22
10€ 0,13400€ 1,34
100€ 0,08290€ 8,29
500€ 0,06078€ 30,39
1 000€ 0,05359€ 53,59
2 000€ 0,04752€ 95,04
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,04093€ 204,65
10 000€ 0,03685€ 368,50
15 000€ 0,03476€ 521,40
25 000€ 0,03242€ 810,50
35 000€ 0,03103€ 1 086,05
50 000€ 0,02968€ 1 484,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,22000
Unit Price with VAT:€ 0,26620