
PE3324C2A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PE3324C2A_R1_00001TR-ND - Tape & Reel (TR) 3757-PE3324C2A_R1_00001CT-ND - Cut Tape (CT) 3757-PE3324C2A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE3324C2A_R1_00001 |
Description | TVS DIODE 24VWM 45VC SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45V Clamp Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 30pF @ 1MHz (Max) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Reverse Standoff (Typ) 24V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 26.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 45V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04323 | € 129,69 |
| 6 000 | € 0,03876 | € 232,56 |
| 9 000 | € 0,03647 | € 328,23 |
| 15 000 | € 0,03390 | € 508,50 |
| 21 000 | € 0,03238 | € 679,98 |
| 30 000 | € 0,03090 | € 927,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,14000 | € 1,40 |
| 100 | € 0,08700 | € 8,70 |
| 500 | € 0,06378 | € 31,89 |
| 1 000 | € 0,05627 | € 56,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,11000 | € 1,10 |
| 100 | € 0,07370 | € 7,37 |
| 500 | € 0,05654 | € 28,27 |
| 1 000 | € 0,05055 | € 50,55 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19360 |