
BZX84C4V3-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZX84C4V3-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZX84C4V3-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZX84C4V3-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C4V3-AU_R1_000A1 |
Description | DIODE ZENER 4.3V 410MW SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 410 mW | Supplier Device Package SOT-23 |
Impedance (Max) (Zzt) 90 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,02056 | € 61,68 |
| 6 000 | € 0,01822 | € 109,32 |
| 9 000 | € 0,01702 | € 153,18 |
| 15 000 | € 0,01567 | € 235,05 |
| 21 000 | € 0,01487 | € 312,27 |
| 30 000 | € 0,01410 | € 423,00 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18150 |