
BZT52-B3-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B3-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-B3-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-B3-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B3-AU_R1_000A1 |
Description | DIODE ZENER 3V 410MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 410 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 95 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B3_R1_00001 | Panjit International Inc. | 5 784 | 3757-BZT52-B3_R1_00001CT-ND | € 0,14000 | Parametric Equivalent |
| BZT52B3V0 | Good-Ark Semiconductor | 5 575 | 4786-BZT52B3V0CT-ND | € 0,12000 | Parametric Equivalent |
| BZT52B3V0-G RHG | Taiwan Semiconductor Corporation | 6 000 | 1801-BZT52B3V0-GRHGCT-ND | € 0,21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,02073 | € 62,19 |
| 6 000 | € 0,01837 | € 110,22 |
| 9 000 | € 0,01716 | € 154,44 |
| 15 000 | € 0,01580 | € 237,00 |
| 21 000 | € 0,01499 | € 314,79 |
| 30 000 | € 0,01421 | € 426,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,07100 | € 0,71 |
| 100 | € 0,04350 | € 4,35 |
| 500 | € 0,03138 | € 15,69 |
| 1 000 | € 0,02743 | € 27,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,07600 | € 0,76 |
| 100 | € 0,03940 | € 3,94 |
| 500 | € 0,03726 | € 18,63 |
| 1 000 | € 0,03512 | € 35,12 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13310 |