
BR34_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BR34_R1_00001TR-ND - Tape & Reel (TR) 3757-BR34_R1_00001CT-ND - Cut Tape (CT) 3757-BR34_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR34_R1_00001 |
Description | DIODE SCHOTTKY 40V 3A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B140BQ-13-F | Diodes Incorporated | 11 825 | B140BQ-13-FDICT-ND | € 0,40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,08210 | € 65,68 |
| 1 600 | € 0,07319 | € 117,10 |
| 2 400 | € 0,06864 | € 164,74 |
| 4 000 | € 0,06352 | € 254,08 |
| 5 600 | € 0,06049 | € 338,74 |
| 8 000 | € 0,05754 | € 460,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,20600 | € 2,06 |
| 100 | € 0,12960 | € 12,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,27600 | € 2,76 |
| 100 | € 0,17550 | € 17,55 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,39930 |