Bipolar (BJT) Transistor PNP 30 V 100 mA 200MHz 330 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC858B-AU_R1_000A1

DigiKey Part Number
3757-BC858B-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BC858B-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BC858B-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC858B-AU_R1_000A1
Description
TRANS PNP 30V 0.1A SOT-23
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 100 mA 200MHz 330 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Mfr
Power - Max
330 mW
Series
Frequency - Transition
200MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
30 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Supplier Device Package
SOT-23
Current - Collector Cutoff (Max)
15nA (ICBO)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC858B_R1_00001Panjit International Inc.2 9783757-BC858B_R1_00001CT-ND€ 0,18000Parametric Equivalent
BCW30LT1Gonsemi1 833BCW30LT1GOSCT-ND€ 0,20000Similar
In-Stock: 963
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,12000€ 0,12
10€ 0,07200€ 0,72
100€ 0,04440€ 4,44
500€ 0,03210€ 16,05
1 000€ 0,02807€ 28,07
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,02293€ 68,79
6 000€ 0,02033€ 121,98
9 000€ 0,01900€ 171,00
15 000€ 0,01751€ 262,65
21 000€ 0,01662€ 349,02
30 000€ 0,01576€ 472,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,12000
Unit Price with VAT:€ 0,14520