
BAV170_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAV170_R1_00001TR-ND - Tape & Reel (TR) 3757-BAV170_R1_00001CT-ND - Cut Tape (CT) 3757-BAV170_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV170_R1_00001 |
Description | DIODE ARRAY GP 75V 200MA SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 75 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Panjit International Inc. | Reverse Recovery Time (trr) 3 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 nA @ 75 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV170-AU_R1_000A1 | Panjit International Inc. | 1 | 3757-BAV170-AU_R1_000A1CT-ND | € 0,11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,02074 | € 62,22 |
| 6 000 | € 0,01838 | € 110,28 |
| 9 000 | € 0,01717 | € 154,53 |
| 15 000 | € 0,01581 | € 237,15 |
| 21 000 | € 0,01501 | € 315,21 |
| 30 000 | € 0,01422 | € 426,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,07100 | € 0,71 |
| 100 | € 0,04350 | € 4,35 |
| 500 | € 0,03140 | € 15,70 |
| 1 000 | € 0,02744 | € 27,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,07600 | € 0,76 |
| 100 | € 0,04670 | € 4,67 |
| 500 | € 0,03380 | € 16,90 |
| 1 000 | € 0,02960 | € 29,60 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14520 |