
EVP-ASCB1A | |
|---|---|
DigiKey Part Number | 10-EVP-ASCB1ATR-ND - Tape & Reel (TR) 10-EVP-ASCB1ACT-ND - Cut Tape (CT) 10-EVP-ASCB1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-ASCB1A |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 5.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.10mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 224gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 90°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 1.00mm |
Actuator Type Round Button | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,49000 | € 0,49 |
| 10 | € 0,41700 | € 4,17 |
| 25 | € 0,38840 | € 9,71 |
| 100 | € 0,34720 | € 34,72 |
| 250 | € 0,32164 | € 80,41 |
| 500 | € 0,30364 | € 151,82 |
| 1 000 | € 0,28697 | € 286,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,27443 | € 548,86 |
| 4 000 | € 0,26053 | € 1 042,12 |
| 6 000 | € 0,25309 | € 1 518,54 |
| 10 000 | € 0,24441 | € 2 444,10 |
| 14 000 | € 0,23911 | € 3 347,54 |
| 20 000 | € 0,23384 | € 4 676,80 |
| Unit Price without VAT: | € 0,49000 |
|---|---|
| Unit Price with VAT: | € 0,59290 |