
EVP-AFGB65 | |
|---|---|
DigiKey Part Number | P15921STR-ND - Tape & Reel (TR) P15921SCT-ND - Cut Tape (CT) P15921SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-AFGB65 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVP-AFGB65 Models |
Category | Actuator Height off PCB, Vertical 0.65mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 3.00mm x 2.60mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 163gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.15mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVP-0AFB65 | Panasonic Industry | 12 804 | P122439CT-ND | € 0,42000 | Parametric Equivalent |
| EVP-AFFB65 | Panasonic Industry | 1 066 | P122442CT-ND | € 0,42000 | Parametric Equivalent |
| EVP-AFFG65 | Panasonic Industry | 3 462 | P15511CT-ND | € 0,75000 | Parametric Equivalent |
| USLPT3026EL2TR | TE Connectivity ALCOSWITCH Switches | 2 000 | 450-3363-1-ND | € 0,76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| 10 | € 0,60100 | € 6,01 |
| 25 | € 0,55920 | € 13,98 |
| 100 | € 0,49870 | € 49,87 |
| 250 | € 0,46196 | € 115,49 |
| 500 | € 0,43634 | € 218,17 |
| 1 000 | € 0,41276 | € 412,76 |
| 2 500 | € 0,38492 | € 962,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,35852 | € 2 868,16 |
| 16 000 | € 0,34327 | € 5 492,32 |
| 24 000 | € 0,33524 | € 8 045,76 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,85910 |