


EVP-0AFB65 | |
|---|---|
DigiKey Part Number | P122439TR-ND - Tape & Reel (TR) P122439CT-ND - Cut Tape (CT) P122439DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-0AFB65 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 0.65mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 3.00mm x 2.60mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 163gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.15mm |
Actuator Type Standard | Mechanical Life 500,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVP-AFFG65 | Panasonic Industry | 3 462 | P15511CT-ND | € 0,75000 | Parametric Equivalent |
| USLPT3026EL2TR | TE Connectivity ALCOSWITCH Switches | 2 000 | 450-3363-1-ND | € 0,76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,35900 | € 3,59 |
| 25 | € 0,33480 | € 8,37 |
| 100 | € 0,29920 | € 29,92 |
| 250 | € 0,27716 | € 69,29 |
| 500 | € 0,26160 | € 130,80 |
| 1 000 | € 0,24717 | € 247,17 |
| 2 500 | € 0,22996 | € 574,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,21335 | € 1 706,80 |
| 16 000 | € 0,20374 | € 3 259,84 |
| 24 000 | € 0,19865 | € 4 767,60 |
| 40 000 | € 0,19279 | € 7 711,60 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,50820 |