
ERJ-3EKF6493V | |
|---|---|
DigiKey Part Number | P649KHTR-ND - Tape & Reel (TR) P649KHCT-ND - Cut Tape (CT) P649KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3EKF6493V |
Description | RES SMD 649K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 649 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3EKF6493V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03300 | € 0,33 |
| 25 | € 0,02480 | € 0,62 |
| 50 | € 0,02020 | € 1,01 |
| 100 | € 0,01670 | € 1,67 |
| 250 | € 0,01324 | € 3,31 |
| 500 | € 0,01126 | € 5,63 |
| 1 000 | € 0,00969 | € 9,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00694 | € 34,70 |
| 10 000 | € 0,00625 | € 62,50 |
| 15 000 | € 0,00592 | € 88,80 |
| 25 000 | € 0,00555 | € 138,75 |
| 35 000 | € 0,00535 | € 187,25 |
| 50 000 | € 0,00515 | € 257,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |
