
ETQ-P4M6R8KFN | |
|---|---|
DigiKey Part Number | 10-ETQ-P4M6R8KFNTR-ND - Tape & Reel (TR) 10-ETQ-P4M6R8KFNCT-ND - Cut Tape (CT) 10-ETQ-P4M6R8KFNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P4M6R8KFN |
Description | FIXED IND 6.8H 9.9A 32.1 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 5.9 A 35.31mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 35.31mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.252" L x 0.236" W (6.40mm x 6.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,68000 | € 0,68 |
| 10 | € 0,55800 | € 5,58 |
| 100 | € 0,45890 | € 45,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,40830 | € 204,15 |
| 1 000 | € 0,38500 | € 385,00 |
| 1 500 | € 0,37200 | € 558,00 |
| 2 500 | € 0,35626 | € 890,65 |
| 3 500 | € 0,34627 | € 1 211,95 |
| 5 000 | € 0,33599 | € 1 679,95 |
| 12 500 | € 0,31100 | € 3 887,50 |
| 25 000 | € 0,30985 | € 7 746,25 |
| Unit Price without VAT: | € 0,68000 |
|---|---|
| Unit Price with VAT: | € 0,82280 |