ETQ-P4M220KFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETQ-P4M150KFM

DigiKey Part Number
10-ETQ-P4M150KFMTR-ND - Tape & Reel (TR)
10-ETQ-P4M150KFMCT-ND - Cut Tape (CT)
10-ETQ-P4M150KFMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETQ-P4M150KFM
Description
INDUCTOR FIXED 15UH SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
15 µH Shielded Wirewound Inductor 4.6 A 66.77mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.2A
Shielding
Shielded
DC Resistance (DCR)
66.77mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.291" L x 0.276" W (7.40mm x 7.00mm)
Height - Seated (Max)
0.189" (4.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 859
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,66000€ 0,66
10€ 0,53800€ 5,38
25€ 0,49800€ 12,45
50€ 0,46960€ 23,48
100€ 0,44270€ 44,27
250€ 0,40960€ 102,40
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,39394€ 196,97
1 000€ 0,37145€ 371,45
1 500€ 0,35891€ 538,37
2 500€ 0,34372€ 859,30
3 500€ 0,33408€ 1 169,28
5 000€ 0,32416€ 1 620,80
12 500€ 0,30005€ 3 750,62
25 000€ 0,29776€ 7 444,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,66000
Unit Price with VAT:€ 0,79860