8-SMT Pkg

AQW212EHAX

Digi-Key Part Number
255-3867-2-ND - Tape & Reel (TR)
255-3867-1-ND - Cut Tape (CT)
255-3867-6-ND - Digi-Reel®
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
AQW212EHAX
Supplier
Description
SSR RELAY SPST-NO 500MA 0-60V
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
SPST-NO (1 Form A) x 2
Output Type
AC, DC
Voltage - Input
1.14VDC
Voltage - Load
0 V ~ 60 V
Load Current
500 mA
On-State Resistance (Max)
2.5 Ohms
Termination Style
Gull Wing
Package / Case
8-SMD (0.300", 7.62mm)
Supplier Device Package
8-SMD
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.41.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€2.61000€2.61
10€2.44700€24.47
25€2.17520€54.38
50€2.06660€103.33
100€1.95770€195.77
250€1.74016€435.04
500€1.63140€815.70
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000€1.52264€1,522.64
3,000€1.49545€4,486.35
5,000€1.46826€7,341.30
Additional Resources
AttributeDescription
Other Names
255-3867-6
255-3867-2
255-3867-1
AQW212EHAX-ND
Standard Package1,000