Direct
MFR Recommended
Similar

NSV1C300ET4G-VF01 | |
|---|---|
DigiKey Part Number | NSV1C300ET4G-VF01OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NSV1C300ET4G-VF01 |
Description | TRANS PNP 100V 3A DPAK |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 3 A 100MHz 2.1 W Surface Mount DPAK |
Datasheet | Datasheet |
Category | Power - Max 2.1 W |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 3 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 100 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 300mA, 3A | Supplier Device Package DPAK |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 500mA, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSS1C300ET4G | onsemi | 0 | NSS1C300ET4GOSCT-ND | € 1,29000 | Direct |
| NSV1C300ET4G | onsemi | 2 570 | NSV1C300ET4GOSCT-ND | € 1,09000 | MFR Recommended |
| MJD32CT4 | STMicroelectronics | 3 473 | 497-2491-1-ND | € 0,91000 | Similar |
| MJD32CT4-A | STMicroelectronics | 5 841 | 497-10313-1-ND | € 0,72000 | Similar |

