


NCV5501DT50RKG | |
|---|---|
DigiKey Part Number | NCV5501DT50RKGOSTR-ND - Tape & Reel (TR) NCV5501DT50RKGOSCT-ND - Cut Tape (CT) NCV5501DT50RKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV5501DT50RKG |
Description | IC REG LINEAR 5V 500MA DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NCV5501DT50RKG Models |
Category | Current - Supply (Max) 20 mA |
Mfr | PSRR 75dB ~ 70dB (120hZ ~ 10kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 16V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage Dropout (Max) 0.7V @ 500mA | Supplier Device Package DPAK |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 500 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,92000 | € 0,92 |
| 10 | € 0,66500 | € 6,65 |
| 25 | € 0,60000 | € 15,00 |
| 100 | € 0,52910 | € 52,91 |
| 250 | € 0,49524 | € 123,81 |
| 500 | € 0,47490 | € 237,45 |
| 1 000 | € 0,46292 | € 462,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,42761 | € 1 069,02 |
| 5 000 | € 0,41725 | € 2 086,25 |
| Unit Price without VAT: | € 0,92000 |
|---|---|
| Unit Price with VAT: | € 1,11320 |
