


MC14175BDG | |
|---|---|
DigiKey Part Number | MC14175BDGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14175BDG |
Description | IC FF D-TYPE SINGLE 4BIT 16SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC14175BDG Models |
Category | Max Propagation Delay @ V, Max CL 120ns @ 15V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 8.8mA, 8.8mA |
Packaging Tube | Voltage - Supply 3V ~ 18V |
Part Status Active | Current - Quiescent (Iq) 20 µA |
Function Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Clock Frequency 14 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | € 0,29917 | € 14,36 |
| 96 | € 0,28052 | € 26,93 |
| Unit Price without VAT: | € 0,29917 |
|---|---|
| Unit Price with VAT: | € 0,36200 |
