
ECH8315-TL-H | |
|---|---|
DigiKey Part Number | ECH8315-TL-HOSTR-ND - Tape & Reel (TR) ECH8315-TL-HOSCT-ND - Cut Tape (CT) ECH8315-TL-HOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH8315-TL-H |
Description | MOSFET P-CH 30V 7.5A 8ECH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 7.5A (Ta) 1.5W (Ta) Surface Mount 8-ECH |
Datasheet | Datasheet |
EDA/CAD Models | ECH8315-TL-H Models |
Category | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 875 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 1.5W (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-ECH |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 25mOhm @ 3.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,05000 | € 1,05 |
| 10 | € 0,66000 | € 6,60 |
| 100 | € 0,43300 | € 43,30 |
| 500 | € 0,33576 | € 167,88 |
| 1 000 | € 0,30444 | € 304,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,24733 | € 741,99 |
| 6 000 | € 0,22861 | € 1 371,66 |
| Unit Price without VAT: | € 1,05000 |
|---|---|
| Unit Price with VAT: | € 1,27050 |