


SDF-V15-213L011 | |
|---|---|
DigiKey Part Number | 37-SDF-V15-213L011-ND |
Manufacturer | |
Manufacturer Product Number | SDF-V15-213L011 |
Description | CONN D-SUB RCPT 15P PNL MNT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Brass |
Contact Type Signal | Operating Temperature -25°C ~ 85°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,52000 | € 10,52 |
| 10 | € 8,94300 | € 89,43 |
| 25 | € 8,38280 | € 209,57 |
| 54 | € 7,93926 | € 428,72 |
| 108 | € 7,56037 | € 816,52 |
| 270 | € 7,08730 | € 1 913,57 |
| 540 | € 6,74935 | € 3 644,65 |
| 1 026 | € 6,45088 | € 6 618,60 |
| Unit Price without VAT: | € 10,52000 |
|---|---|
| Unit Price with VAT: | € 12,72920 |