Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 33.5 CFM (0.938m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09225SA-24K-EA-D0

DigiKey Part Number
12-09225SA-24K-EA-D0-ND
Manufacturer
Manufacturer Product Number
09225SA-24K-EA-D0
Description
FAN AXIAL 92X25MM 24VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 33.5 CFM (0.938m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Mfr
Features
Auto Restart
Series
Power (Watts)
960 mW
Packaging
Bulk
RPM
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 92mm L x 92mm H
Current Rating (Amps)
0.040A
Width
25.00mm
Voltage Range
12 ~ 27.6VDC
Air Flow
33.5 CFM (0.938m³/min)
Material - Frame
Plastic
Static Pressure
0.086 in H2O (21.5 Pa)
Material - Blade
Plastic
Bearing Type
Ball
Lifetime @ Temp.
40000 Hrs @ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09225SA-24K-AA-D0NMB Technologies Corporation26912-09225SA-24K-AA-D0-ND€ 9,56000Parametric Equivalent
In-Stock: 47
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 9,56000€ 9,56
10€ 7,74900€ 77,49
25€ 7,06920€ 176,73
65€ 6,40369€ 416,24
130€ 5,98062€ 777,48
Manufacturers Standard Package
Unit Price without VAT:€ 9,56000
Unit Price with VAT:€ 11,56760