Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 16.9 CFM (0.473m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06025SA-24L-EA-D0

DigiKey Part Number
12-06025SA-24L-EA-D0-ND
Manufacturer
Manufacturer Product Number
06025SA-24L-EA-D0
Description
FAN AXIAL 60X25MM 24VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 16.9 CFM (0.473m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart
Mfr
Noise
23.5dB
Series
Power (Watts)
1 W
Packaging
Bulk
RPM
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 60mm L x 60mm H
Current Rating (Amps)
0.040A
Width
25.00mm
Voltage Range
12 ~ 27.6VDC
Air Flow
16.9 CFM (0.473m³/min)
Material - Frame
Plastic
Static Pressure
0.140 in H2O (34.9 Pa)
Material - Blade
Plastic
Bearing Type
Ball
Lifetime @ Temp.
40000 Hrs @ 60°C
Fan Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 235
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 8,80000€ 8,80
10€ 7,13700€ 71,37
25€ 6,51240€ 162,81
50€ 6,06360€ 303,18
130€ 5,48592€ 713,17
260€ 5,47946€ 1 424,66
Manufacturers Standard Package
Unit Price without VAT:€ 8,80000
Unit Price with VAT:€ 10,64800