FTAS00-10.6AW-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTAS00-10.6AW-4

DigiKey Part Number
360-3519-ND
Manufacturer
Manufacturer Product Number
FTAS00-10.6AW-4
Description
TOUCH SCREEN RESISTIVE 10.6"
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Resistive Touch Screen Overlay 10.6" (269.24mm) 4-Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Bulk
Part Status
Active
Length
9.19" (233.40mm)
Width
0.08" (2.10mm)
Height
5.56" (141.30mm)
Interface
4-Wire
Type
Resistive
Diagonal Screen Size
10.6" (269.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 56,82000€ 56,82
10€ 47,47600€ 474,76
100€ 42,10040€ 4 210,04
Manufacturers Standard Package
Unit Price without VAT:€ 56,82000
Unit Price with VAT:€ 68,75220