



RS80J561MDNASQJT | |
|---|---|
DigiKey Part Number | 493-4043-1-ND - Cut Tape (CT) 493-4043-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RS80J561MDNASQJT |
Description | CAP ALUM POLY 560UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RS80J561MDNASQJT Models |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 500 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5 A @ 100 kHz |
Type Polymer | Lead Spacing 0.098" (2.50mm) |
Capacitance 560 µF | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 6.3 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 8mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,05000 | € 1,05 |
| 10 | € 0,67300 | € 6,73 |
| 50 | € 0,51360 | € 25,68 |
| 100 | € 0,46340 | € 46,34 |
| 500 | € 0,37690 | € 188,45 |
| 1 000 | € 0,34964 | € 349,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,32700 | € 654,00 |
| 4 000 | € 0,30819 | € 1 232,76 |
| 6 000 | € 0,29870 | € 1 792,20 |
| 10 000 | € 0,28813 | € 2 881,30 |
| 14 000 | € 0,28192 | € 3 946,88 |
| 20 000 | € 0,27592 | € 5 518,40 |
| Unit Price without VAT: | € 1,05000 |
|---|---|
| Unit Price with VAT: | € 1,27050 |