560 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

RL80J561MDNASQKX

DigiKey Part Number
493-4021-1-ND - Cut Tape (CT)
493-4021-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RL80J561MDNASQKX
Description
CAP ALUM POLY 560UF 20% 6.3V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
560 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RL80J561MDNASQKX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
5000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ Low Frequency
570 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
5.7 A @ 100 kHz
Type
Polymer
Lead Spacing
0.138" (3.50mm)
Capacitance
560 µF
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
6.3 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
8mOhm
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 222
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,10000€ 1,10
10€ 0,70000€ 7,00
50€ 0,53560€ 26,78
100€ 0,48350€ 48,35
500€ 0,39398€ 196,99
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€ 0,36575€ 365,75
2 000€ 0,34231€ 684,62
3 000€ 0,33048€ 991,44
5 000€ 0,31729€ 1 586,45
7 000€ 0,30954€ 2 166,78
10 000€ 0,30206€ 3 020,60
Manufacturers Standard Package
Unit Price without VAT:€ 1,10000
Unit Price with VAT:€ 1,33100