
IP3319CX6,135 | |
|---|---|
DigiKey Part Number | 1727-1266-2-ND - Tape & Reel (TR) 1727-1266-1-ND - Cut Tape (CT) 1727-1266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IP3319CX6,135 |
Description | CMC 2LN SMD ESD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount DCR 6Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | IP3319CX6,135 Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Nexperia USA Inc. | Features TVS Diode ESD Protection |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Size / Dimension 0.053" L x 0.037" W (1.34mm x 0.95mm) |
Filter Type Signal Line | Height (Max) 0.024" (0.60mm) |
Number of Lines 2 | Package / Case 6-UFBGA, WLCSP |
DC Resistance (DCR) (Max) 6Ohm (Typ) | Base Product Number |




