
BZX84-B3V6VL | |
|---|---|
DigiKey Part Number | 1727-BZX84-B3V6VLTR-ND - Tape & Reel (TR) 1727-BZX84-B3V6VLCT-ND - Cut Tape (CT) 1727-BZX84-B3V6VLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-B3V6VL |
Description | DIODE ZENER 3.6V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-B3V6VL Models |
Category | Impedance (Max) (Zzt) 600 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package TO-236AB |
Power - Max 250 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-B3V6,215 | Nexperia USA Inc. | 508 749 | 1727-6252-1-ND | € 0,14000 | Direct |
| SZBZX84C3V6LT1G | onsemi | 12 725 | 488-SZBZX84C3V6LT1GCT-ND | € 0,14000 | Similar |
| SZBZX84C3V6LT3G | onsemi | 29 370 | SZBZX84C3V6LT3GOSCT-ND | € 0,14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,09900 | € 0,99 |
| 100 | € 0,06090 | € 6,09 |
| 500 | € 0,04422 | € 22,11 |
| 1 000 | € 0,03884 | € 38,84 |
| 2 000 | € 0,03428 | € 68,56 |
| 5 000 | € 0,02933 | € 146,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02093 | € 209,30 |
| 20 000 | € 0,01879 | € 375,80 |
| 30 000 | € 0,01771 | € 531,30 |
| 50 000 | € 0,01648 | € 824,00 |
| 70 000 | € 0,01575 | € 1 102,50 |
| 100 000 | € 0,01505 | € 1 505,00 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19360 |