
BZX585-C24,115 | |
|---|---|
DigiKey Part Number | 1727-2975-2-ND - Tape & Reel (TR) 1727-2975-1-ND - Cut Tape (CT) 1727-2975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-C24,115 |
Description | DIODE ZENER 24V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 24 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 70 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 16.8 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMM5Z24VT1G | onsemi | 6 487 | 488-SZMM5Z24VT1GCT-ND | € 3,92000 | Direct |
| BZT52C24K | Taiwan Semiconductor Corporation | 0 | 1801-BZT52C24KTR-ND | € 0,41200 | Similar |
| BZT52C24T-7 | Diodes Incorporated | 33 | 31-BZT52C24T-7CT-ND | € 2,01000 | Similar |
| CZRU52C24 | Comchip Technology | 7 366 | 641-1045-1-ND | € 3,01000 | Similar |
| CZRUR52C24 | Comchip Technology | 0 | CZRUR52C24-ND | € 0,59820 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,13700 | € 1,37 |
| 100 | € 0,08500 | € 8,50 |
| 500 | € 0,06244 | € 31,22 |
| 1 000 | € 0,05514 | € 55,14 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26620 |