Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-XSON, SOT1202 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1T57GS,132

DigiKey Part Number
1727-74AUP1T57GS,132TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP1T57GS,132
Description
IC XLTR VL UNIDIR 6-XSON/SOT1202
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-XSON, SOT1202 (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
1.8 V ~ 2.7 V
Manufacturer
Nexperia USA Inc.
Voltage - VCCB
2.3 V ~ 3.6 V
Series
Output Type
Single-Ended
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Features
Configurable Gate Logic Functions
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Unidirectional
Package / Case
6-XFDFN
Number of Circuits
1
Supplier Device Package
6-XSON, SOT1202 (1x1)
Channels per Circuit
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 1 185 000 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,12402€ 620,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,12402
Unit Price with VAT:€ 0,15006

Other Suppliers on DigiKey

1 185 000In Stock
Ships from Rochester Electronics, LLC