
74AHCT14D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-74AHCT14D-Q100,118TR-ND - Tape & Reel (TR) 1727-74AHCT14D-Q100,118CT-ND - Cut Tape (CT) 1727-74AHCT14D-Q100,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT14D-Q100,118 |
Description | IC INVERT SCHMITT 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 0.6V |
Series | Input Logic Level - High 1.9V ~ 2.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 8ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 6 | Qualification AEC-Q100 |
Number of Inputs 1 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package 14-SO |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT14ADR2G | onsemi | 52 122 | MC74VHCT14ADR2GOSCT-ND | € 0,29000 | Direct |
| MC74VHCT14ADTR2G-Q | onsemi | 2 305 | 488-MC74VHCT14ADTR2G-QCT-ND | € 0,32000 | Similar |
| SN74AHCT14D | Rochester Electronics, LLC | 12 359 | 2156-SN74AHCT14D-ND | € 0,85000 | Similar |
| SN74AHCT14DR | Texas Instruments | 208 555 | 296-1474-1-ND | € 0,36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,19400 | € 1,94 |
| 25 | € 0,17320 | € 4,33 |
| 100 | € 0,14900 | € 14,90 |
| 250 | € 0,13756 | € 34,39 |
| 500 | € 0,13066 | € 65,33 |
| 1 000 | € 0,12498 | € 124,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,10005 | € 250,12 |
| 5 000 | € 0,09692 | € 484,60 |
| 7 500 | € 0,09535 | € 715,12 |
| 12 500 | € 0,09361 | € 1 170,12 |
| 17 500 | € 0,09260 | € 1 620,50 |
| 25 000 | € 0,09162 | € 2 290,50 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,33880 |