


GQM22M5C2H470JB01L | |
|---|---|
DigiKey Part Number | 490-5517-2-ND - Tape & Reel (TR) 490-5517-1-ND - Cut Tape (CT) 490-5517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM22M5C2H470JB01L |
Description | CAP CER 47PF 500V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM22M5C2H470JB01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1111 (2828 Metric) |
Capacitance | Size / Dimension 0.110" L x 0.110" W (2.80mm x 2.80mm) |
Tolerance ±5% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GQM22M5C2H470GB01L | Murata Electronics | 1 000 | 490-GQM22M5C2H470GB01LCT-ND | € 1,88000 | Upgrade |
| QEDB501Q470J1GV001E | Johanson Technology Inc. | 3 907 | 712-QEDB501Q470J1GV001ECT-ND | € 1,63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,07000 | € 1,07 |
| 10 | € 0,69500 | € 6,95 |
| 50 | € 0,54680 | € 27,34 |
| 100 | € 0,50090 | € 50,09 |
| 500 | € 0,42358 | € 211,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,38824 | € 388,24 |
| 2 000 | € 0,36911 | € 738,22 |
| 3 000 | € 0,35952 | € 1 078,56 |
| 5 000 | € 0,34890 | € 1 744,50 |
| 7 000 | € 0,34269 | € 2 398,83 |
| 10 000 | € 0,33672 | € 3 367,20 |
| Unit Price without VAT: | € 1,07000 |
|---|---|
| Unit Price with VAT: | € 1,29470 |