100 pF ±5% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±5% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
1111 (2828 Metric)

GQM22M5C2H101JB01L

DigiKey Part Number
490-8584-2-ND - Tape & Reel (TR)
490-8584-1-ND - Cut Tape (CT)
490-8584-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM22M5C2H101JB01L
Description
CAP CER 100PF 500V C0G/NP0 1111
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 pF ±5% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM22M5C2H101JB01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1111 (2828 Metric)
Capacitance
Size / Dimension
0.110" L x 0.110" W (2.80mm x 2.80mm)
Tolerance
±5%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 819
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,07000€ 1,07
10€ 0,69500€ 6,95
50€ 0,54680€ 27,34
100€ 0,50090€ 50,09
500€ 0,42358€ 211,79
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,38824€ 388,24
2 000€ 0,36911€ 738,22
3 000€ 0,35952€ 1 078,56
5 000€ 0,34890€ 1 744,50
7 000€ 0,34269€ 2 398,83
10 000€ 0,33672€ 3 367,20
Manufacturers Standard Package
Unit Price without VAT:€ 1,07000
Unit Price with VAT:€ 1,29470