
GJM1555C1HR50BB01D | |
|---|---|
DigiKey Part Number | 490-6077-2-ND - Tape & Reel (TR) 490-6077-1-ND - Cut Tape (CT) 490-6077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1HR50BB01D |
Description | CAP CER 0.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1HR50BB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04400 | € 0,44 |
| 50 | € 0,03000 | € 1,50 |
| 100 | € 0,02590 | € 2,59 |
| 500 | € 0,01884 | € 9,42 |
| 1 000 | € 0,01667 | € 16,67 |
| 2 500 | € 0,01441 | € 36,02 |
| 5 000 | € 0,01305 | € 65,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01160 | € 116,00 |
| 20 000 | € 0,01070 | € 214,00 |
| 30 000 | € 0,01026 | € 307,80 |
| 50 000 | € 0,00976 | € 488,00 |
| 70 000 | € 0,00947 | € 662,90 |
| 100 000 | € 0,00920 | € 920,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |
