cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0879770051

Digi-Key Part Number
WM26297-ND
Manufacturer
Molex
Manufacturer Product Number
0879770051
Supplier
Description
CONN SKT FB-DIMM 240POS PCB
Detailed Description
240 Position FB-DIMM DDR2 FBDRAM Socket Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tray
Part Status
Obsolete
Connector Style
FB-DIMM
Number of Positions
240
Memory Type
DDR2 FBDRAM
Standards
MO-256
Mounting Type
Through Hole
Features
Board Guide, Latches
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
879770051
087977-0051
87977-0051
0879770051-ND
WM26297
Standard Package180