
0867100026 | |
|---|---|
DigiKey Part Number | 2266-867100026-23-ND |
Manufacturer | |
Manufacturer Product Number | 0867100026 |
Description | LAPPING FILM |
Customer Reference | |
Detailed Description | Lapping Film X Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Lapping Film | |
Abrasive Material | - | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Width | - | |
Length | - | |
Diameter | - | |
Applications | Fiber Optic Connector Polishing | |
Base Product Number |