cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0867100025

DigiKey Part Number
2266-867100025-23-ND
Manufacturer
Manufacturer Product Number
0867100025
Description
LAPPING FILM
Customer Reference
Detailed Description
Lapping Film X Dia
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Lapping Film
Abrasive Material
-
Abrasive Grade
-
Abrasive Grit
-
Width
-
Length
-
Diameter
-
Applications
Fiber Optic Connector Polishing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 458
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate € 43,19 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.