cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0861131000

Digi-Key Part Number
0861131000-ND
Manufacturer
Molex
Manufacturer Product Number
0861131000
Supplier
Description
ST ADAPTER METAL PLASTIC SLEEVE
Detailed Description
Coupler Fiber Optic Connector ST Receptacle To ST Receptacle Panel Mount, Bulkhead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Obsolete
Type
Coupler
Convert From (Adapter End)
ST Receptacle
Convert To (Adapter End)
ST Receptacle
Simplex/Duplex
Simplex
Mode
Multimode
Mounting Type
Panel Mount, Bulkhead
Housing Material
Metal
Ferrule Material
Polymer
Features
-
Color
Red
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
Additional Resources
AttributeDescription
Other Names
086113-1000
86113-1000
861131000
Standard Package100