
0687690029 | |
|---|---|
DigiKey Part Number | 0687690029-ND |
Manufacturer | |
Manufacturer Product Number | 0687690029 |
Description | CBL IEEE1394 9POS TO 9POS 15' |
Customer Reference | |
Detailed Description | Plug, 9 Position To Plug, 9 Position IEEE1394 Cable 15.00' (4.57m) |
Category | 2nd Connector Plug, 9 Position |
Manufacturer Molex | Length 15.00' (4.57m) |
Packaging Bag | Features 0.86" (22mm) Tip Length |
Part Status Obsolete | Base Product Number |
1st Connector Plug, 9 Position |