
0522072460 | |
|---|---|
DigiKey Part Number | WM10959TR-ND - Tape & Reel (TR) WM10959CT-ND - Cut Tape (CT) WM10959DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522072460 |
Description | CONN FFC FPC TOP 24POS 1MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522072460 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 125V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.106" (2.70mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,33000 | € 2,33 |
| 10 | € 1,98200 | € 19,82 |
| 25 | € 1,85760 | € 46,44 |
| 50 | € 1,76880 | € 88,44 |
| 100 | € 1,68430 | € 168,43 |
| 250 | € 1,57888 | € 394,72 |
| 500 | € 1,50350 | € 751,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,23188 | € 2 231,88 |
| 2 000 | € 2,12544 | € 4 250,88 |
| 3 000 | € 2,06554 | € 6 196,62 |
| 5 000 | € 1,99250 | € 9 962,50 |
| Unit Price without VAT: | € 2,33000 |
|---|---|
| Unit Price with VAT: | € 2,81930 |





