16-TMLF®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY88305BLMG-TR

Digi-Key Part Number
SY88305BLMG-TR-ND - Tape & Reel (TR)
Manufacturer
Microchip Technology
Manufacturer Product Number
SY88305BLMG-TR
Supplier
Description
IC LIMITING 1 CIRCUIT 16MLF
Detailed Description
Limiting Amplifier 1 Circuit Differential 16-MLF® (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Limiting
Number of Circuits
1
Output Type
Differential
Slew Rate
-
Current - Supply
38mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
3.6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-UFQFN Exposed Pad, 16-MLF®
Supplier Device Package
16-MLF® (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
Additional Resources
AttributeDescription
Other Names
SY88305BLMG TR
SY88305BLMG TR-ND
Standard Package1 000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ONET4201PARGTRTexas Instruments182 450296-19279-1-ND€1,60394Similar