Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5209-3.6YS-TR

DigiKey Part Number
150-MIC5209-3.6YS-TR-ND - Tape & Reel (TR)
150-MIC5209-3.6YS-TRCT-ND - Cut Tape (CT)
150-MIC5209-3.6YS-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5209-3.6YS-TR
Description
IC REG LIN 3.6V 500MA SOT-223-3
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
MIC5209-3.6YS-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
170 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
25 mA
Part Status
Active
PSRR
75dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
TO-261-4, TO-261AA
Voltage - Output (Min/Fixed)
3.6V
Supplier Device Package
SOT-223-3
Voltage Dropout (Max)
0.6V @ 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 211
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,44000€ 1,44
25€ 1,19000€ 29,75
100€ 1,09640€ 109,64
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 1,09638€ 2 740,95
Manufacturers Standard Package
Unit Price without VAT:€ 1,44000
Unit Price with VAT:€ 1,74240