
MCP6007T-E/MS | |
|---|---|
DigiKey Part Number | 150-MCP6007T-E/MSTR-ND - Tape & Reel (TR) 150-MCP6007T-E/MSCT-ND - Cut Tape (CT) 150-MCP6007T-E/MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6007T-E/MS |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6007T-E/MS Models |
Category | Voltage - Input Offset 1.6 mV |
Mfr | Current - Supply 50µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 1.9V/µs | Supplier Device Package 8-MSOP |
Gain Bandwidth Product 1 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 25 | € 0,18360 | € 4,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,16277 | € 406,93 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25410 |








