cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMF003162

Digi-Key Part Number
MMF003162-ND
Manufacturer
Micro-Measurements (Division of Vishay Precision Group)
Manufacturer Product Number
MMF003162
Supplier
Description
CEA-03-125UW-350 STRAIN GAGES (5
Detailed Description
Linear Strain Gauge ±5% 0.125" (3.18mm) 0.165" (4.19mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Micro-Measurements (Division of Vishay Precision Group)
Series
Package
Bulk
Part Status
Obsolete
Pattern Type
Linear
Strain Range
±5%
Resistance
350 Ohms
Resistance Tolerance
±0.3%
Length - Active
0.125" (3.18mm)
Length - Overall Pattern
0.325" (8.26mm)
Length - Overall
0.42" (10.7mm)
Width - Active
0.165" (4.19mm)
Width - Overall Pattern
0.365" (9.27mm)
Width - Overall
0.45" (11.4mm)
Operating Temperature
-100 ~ 350°F (-75 ~ 175°C)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9031.80.8085
Additional Resources
AttributeDescription
Other NamesCEA-03-125UW-350
Standard Package1