
TRA411 | |
|---|---|
DigiKey Part Number | 1995-1039-ND |
Manufacturer | |
Manufacturer Product Number | TRA411 |
Description | BEARING 1/4"ID 11/16"OD 0.03"W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.032" (0.81mm) Thick |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Bearing Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.250" (6.35mm) 1/4" | |
Diameter - Outside | 0.688" (17.47mm) | |
Thickness | 0.032" (0.81mm) | |
Plating | - | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,81000 | € 1,81 |
| 5 | € 1,52600 | € 7,63 |
| 10 | € 1,42700 | € 14,27 |
| 25 | € 1,31360 | € 32,84 |
| 50 | € 1,23860 | € 61,93 |
| 100 | € 1,17140 | € 117,14 |
| 250 | € 1,09352 | € 273,38 |
| 500 | € 1,04170 | € 520,85 |
| 1 000 | € 0,99527 | € 995,27 |
| Unit Price without VAT: | € 1,81000 |
|---|---|
| Unit Price with VAT: | € 2,19010 |
