


P4SMA51A | |
|---|---|
DigiKey Part Number | 18-P4SMA51ATR-ND - Tape & Reel (TR) 18-P4SMA51ACT-ND - Cut Tape (CT) 18-P4SMA51ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA51A |
Description | TVS DIODE 43.6VWM 70.1V DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA51A Models |
Category | Voltage - Clamping (Max) @ Ipp 70.1V |
Mfr | Current - Peak Pulse (10/1000µs) 5.8A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 43.6V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 48.5V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,60000 | € 0,60 |
| 10 | € 0,36900 | € 3,69 |
| 100 | € 0,23630 | € 23,63 |
| 500 | € 0,17894 | € 89,47 |
| 1 000 | € 0,16043 | € 160,43 |
| 2 000 | € 0,14486 | € 289,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,10665 | € 533,25 |
| 10 000 | € 0,09795 | € 979,50 |
| 15 000 | € 0,09352 | € 1 402,80 |
| 25 000 | € 0,09306 | € 2 326,50 |
| Unit Price without VAT: | € 0,60000 |
|---|---|
| Unit Price with VAT: | € 0,72600 |