
CX3225FB20000F0FZZH1 | |
|---|---|
DigiKey Part Number | 478-CX3225FB20000F0FZZH1TR-ND - Tape & Reel (TR) 478-CX3225FB20000F0FZZH1CT-ND - Cut Tape (CT) 478-CX3225FB20000F0FZZH1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225FB20000F0FZZH1 |
Description | 3.2MM X 2.5MM 20MHZ 10PF, +/-10P |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 10pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
Frequency Tolerance ±10ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,18600 | € 1,86 |
| 25 | € 0,17560 | € 4,39 |
| 50 | € 0,16820 | € 8,41 |
| 100 | € 0,16120 | € 16,12 |
| 250 | € 0,15248 | € 38,12 |
| 500 | € 0,14618 | € 73,09 |
| 1 000 | € 0,14013 | € 140,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,13105 | € 393,15 |
| 6 000 | € 0,12563 | € 753,78 |
| 9 000 | € 0,12256 | € 1 103,04 |
| 15 000 | € 0,11881 | € 1 782,15 |
| 21 000 | € 0,11640 | € 2 444,40 |
| 30 000 | € 0,11390 | € 3 417,00 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25410 |





